EDAC  

622 Series 9 Position Front Metal Right Angle Socket Board Mount D-Sub

Mfr Part#: 622-009-260-042
Mounting Method:  Through Hole
Packaging:  TRAY
Std Packaging Qty:  90

 
 

Share


Download Center

Prices

$1.73 USD (each)
90 - 449 $1.73
450+ $1.32 (Save 24%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 90
Multiple of: 90
Add to Cart
 

Overview

Product Highlight

  • Style/Orientation: Standard Board Mount Receptacle
  • No of Positions: 9
  • No of Rows: 2
  • Termination: PCB
  • Pitch: 2.74 mm
  • Material: Front Metal
  • Shell Size: 1 E
  • Gender: Female
  • Color: Black
  • Current Rating: 5 A
  • Contact Plating: Gold Flash
  • Insulation Resistance: 5000 MΩ
  • Operating Temperature: -55 to +105 °C

The 622-009-260-042 is a part of 622 Series 9 Position Gold Flash (Class 3) Right Angle Socket Board Mount D-Sub connector

Features:

  • Two contact rows with .318” (8.08mm) footprint right-angle bend.
  • .109” (2.77mm) contact spacing x .112” (2.82mm) row spacing.
  • Plug and receptacle in 9-, 15-, 25- or 37-pin contact sizes.
  • Pin and socket contact mating design with PC tail termination.
  • Metal shell provides EMI/RFI shielding.
  • Mounting options for panel mount or connector mating
  • D-shaped connector mating outline provides polarization.
  • Design based on requirements of MIL-C-24308, EIA RS-232 and RS-449.

Specifications:

  • Insulator Material: Thermoplastic polyester
  • UL 94V-0; chemical resistant; colour - black.
  • Attenuation:
    • - 20dB MIN @ 30Mhz,
    • 30dB MIN @ 50 MHz
    • 50dB MIN @ 100 Mhz.
  • Contact Material:
    • Plug contacts - brass;
    • receptacle contacts - phosphor bronze.
  • Contact Plating: Gold
  • Shell Material: Nickel-plated steel.
  • Current Rating: 5 amperes.
  • Contact Resistance: 10 milliohms maximum.
  • Dielectric Withstanding Voltage: 1000 V AC rms @ sea level.
  • Insulation Resistance: 5000 megohms minimum.
  • Operating Temperature: -55° to +105° C
  • Engagement & Seperation Force: (0.28 to 2.78 N)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...