NORCOMP  

180 Series 26 Position Female Stamped Solder Cup Nickel Shell High Density D-Sub

Mfr Part#: 180-026-203L001
Packaging:  TRAY
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$2.87 USD (each)
100 - 124 $2.87 (Save 7%)
125 - 299 $2.45 (Save 20%)
300+ $2.21 (Save 28%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Style/Orientation: High Density Receptacle
  • No of Positions: 26
  • Termination: Straight Solder Pins
  • Material: Front Metal

The 180-026-203L001 is a  26 Position Female Stamped Solder Cup High Density D-Sub with Nickel Shell

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
  • Approximately 65% higher density than standard D-Sub connectors.
  • Low cost / high performance stamped contacts.
  • Metal shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding and additional retention.
  • Connectors will fit in standard D-Sub backshells.
  • Shell: Steel, Tin or Nickel Plating
  • Insulator: Glass-filled thermoplastic.
  • Contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

View the 180-026 series of D-Sub

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...