HALO ELECTRONICS  

FastJack Single Port RJ45 Right Angle LED Green/Green 10/100BASE-T Modular Jack

Mfr Part#: HFJ11-2450E-L11RL
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  26

 

Share


Download Center

Prices

$2.98 USD (each)
5 - 49 $2.98
50 - 249 $2.77 (Save 7%)
250+ $2.51 (Save 16%)

Availability

Qty in Stock : 843
On Order :
3,640
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Modular Jack
  • Style: Shielded Jack
  • No of Positions: 8

The HFJ11-2450E-L11RL is a Single Port FastJack 10/100BASE-TX RJ-45 Modular JACK Connector.

The FastJack™ series integrates the high performance of HALO magnetics into an industry standard connector design. The result is an extremely robust, IEEE802.3 compliant, solution. Single and multi-port FastJacks™ are available for most 10BASE-T and 10/100BASE-TX IC’s.

Specifications:

  • Isolation: 1,500 Vrms
  • OCL @ 100 KHz, 8 mA: 350 μH min
  • CMR (0.1-100 MHz): -40 dB typ
  • Crosstalk (0.1-100 MHz): -40 dB min

View the complete HFJ11 series of Modular Jack

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...