ADAM TECH  

PH Series 6 Position 2.54 mm Single Row Through Hole Straight Pin Header

Mfr Part#: PH1-06-TA
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.0377 USD (each)
300 - 1249 $0.0377
1250 - 6999 $0.0348 (Save 8%)
7000 - 14999 $0.0319 (Save 15%)
15000+ $0.0290 (Save 23%)

Availability

Qty in Stock :   487
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 300
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 6
  • Pitch: 2.54 mm
  • Style/Orientation: Straight Header/Plug
  • Operating Temp Range: -40 to +105 °C
  • Voltage Rating: 250 V
  • Current Rating: 3 A
  • Contact Material: Brass
  • Contact Plating: Tin
  • Material: Polybutylene Terephthalate
  • No of Rows: 1
  • Type: Pin Headers
  • Color: Black
  • Insulation Resistance: 5000 MΩ

The PH Series from Adam Tech is a family of  .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily cut down into exact sizes as required.      

PH1-05-TA is a Single Row Straight form, 6 position .100" pin Header . This device is tin plated, has a mating length of .235",  and has Solder tail length of .120".

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...