MILL-MAX  

342 Series 5 Position Header STRIP .018 INCH PlugGABLE with TAILS AT BOTH ENDS

Mfr Part#: 342-40-105-00-591000
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$32.10 USD (each)
250+ $32.10 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 250
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 5
  • Pitch: 2.54 mm
  • Style/Orientation: Straight Header/Plug
  • Termination: Solder Pins/Tails
  • Type: Header

The 342-40-105-00-591000 is a 5 Position straight Pin Header .018 Pin Head with Solder Tail Single Row Through hole Header. 

Insulator Specifications:

  • PBT Polyester, (Valox 420-SEO, black), Self-extinguishing, rated UL94V-0
  • Standard Temperature
  • Properties of PBT Polyester:
  • Brand: Valox
  • Grade: 420-SEO
  • Color: Black
  • Rated voltage: 100 VRMS/150 VDC
  • Insulation resistance: 10,000 Megaohms min.
  • Dielectric strength: 1000 VRMS min. (700 VRMS min. for series 117 Shrink DIP)
  • Material Heat Deflection Temp (per ASTM D 648): 420°F(216°C) @ 66 psi
  • Resistant to detergents, mineral acids, solvents, greases and oils (short time)

View the Available 342 Series of Headers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...