MAJOR LEAGUE  

26 Position Dual Row (13x2) 2.54mm Pitch Straight Non-Shrouded Header

Mfr Part#: ULTSHC-113-D-03-125-G
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$1.32 USD (each)
100 - 199 $1.32 (Save 8%)
200 - 499 $1.11 (Save 22%)
500+ $0.9900 (Save 31%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 26
  • Pitch: 2.54 mm
  • Style/Orientation: Straight Header/Plug
  • Termination: Solder
  • Type: Header

The ULTSHC-113-D-03-125-G is a 26 Position Dual Row (13x2) 2.54 mm Pitch Straight Non-Shrouded Header.

Specifications:

  • Insulation resistance: 1000 Mohms min
  • Contact Resistance: 20 m Ohm max
  • Current Rating: 3 Amps
  • Dielectric Withstanding: 600 V AC
  • Operating Temperature: -40°C to +105°C

View the Available ULTSHC Series of Headers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...