JST  

SHD Series1 mm Pitch 30 Position SMT Dual Row Side Entry Shrouded Header

Mfr Part#: BM30B-SRDS-G-TF(LF)(SN)
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$1.29 USD (each)
400+ $1.29 (Save 25%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • No of Positions: 30
  • Pitch: 1 mm
  • Style/Orientation: Straight Header/Plug
  • Termination: Crimp
  • Operating Temp Range: -25 to +85 °C
  • Voltage Rating: 50 V
  • Current Rating: 1 A
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Material: Polyamide
  • No of Rows: 2
  • Gender: Male
  • Type: Wire to Board
  • Color: Natural
  • Insulation Resistance: 100 MΩ

The BM30B-SRDS-G-TF(LF)(SN) is a part of SHD Series 30 Circuits 1 mm Pitch Ultra-compact, double-row Design Side Entry Shrouded Header crimp style connector.

Features:

  • Ultra-compact, Low profile design
  • Reliable contact
  • Anti-misinsertion feature
  • Receptacles withprotrusions
  • Header designed for vacumm pick and lace robotics

Product Specifications:

  • Pitch: 1 mm 
  • Current rating: 1.0 A
  • Voltage rating: 50 V 
  • PC board mounting direction: Side entry
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 MΩ

View the Complete Family of BM30B Connectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...