ARIES  

518 Series 28 Position 2.54 mm Pitch Open Frame Solder Tail Pin Socket

Mfr Part#: 28-6518-10
Packaging:  TUBE
Std Packaging Qty:  17

 
 

Share


Download Center

Prices

$1.70 USD (each)
10 - 74 $1.70
75 - 399 $1.54 (Save 9%)
400+ $1.34 (Save 21%)

Availability

Qty in Stock :   192
Factory Stock : 3,988
Factory Lead-Time: 5-10 Days
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Collet Socket
  • Style: PCB Through Hole
  • No of Pins: 28
  • Termination Style/Mounting: Pin

The 28-6518-10 is a part of 518 series 28 pin 0.600 [15.24] row spacing open frame collet socket.

Features:

  • Open Frame allows efficient utilization of board space with optimized cooling
  • Choose from several pin styles
  • Compatible with automatic insertion equipment
  • Side-to-side and end-to-end stackable

View the complete 518 series of socket

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...