ASSMANN WSW COMPONENTS  

16 Pin 2.54 mm Pitch Open Frame Through Hole Tin DIP IC Socket

Mfr Part#: AR16-HZL-TT
Packaging:  TUBE
Std Packaging Qty:  29

 
 

Share


Download Center

Prices

$0.4750 USD (each)
25 - 749 $0.4750
750+ $0.4250 (Save 11%)

Availability

Qty in Stock : 703
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DIP Socket
  • Style: PCB Through Hole
  • No of Pins: 16
  • Termination Style/Mounting: Solder Pin
  • Terminal Pitch: 2.54 mm

The AR16-HZL-TT-R is a part of AR16 series 16 pin IC socket.It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Materials:
    • Pin (outer sleeve):  Brass, machined, CuZn38Pb2
    • Clip (contact 4 finger):  Beryllium copper, heat treated, or PHBZ
    • Plating (outer sleeve):  Tin plated: 2µm/80µ"nickel, 5µm/200µ" Tin
    • Plating clip (contact):  2µm/80µ"nickel, full gold
    • Insulator body (black):  Glass filled thermoplastic polyester UL94V-0
  • Electrical:
    • Current rating:  3 Amps/contact max.
    • Contact resistance:  Max 4mΩ
    • Insulation resistance:  Min 10,000O @ 500 V AC
    • Operating voltage:  100 VRMS / 150 V AC

View the complete AR16 series of IC socket

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...