ARIES  

XX-X55X Series Universal Zero Insertion Force ZIF DIP Test Socket

Mfr Part#: 24-6554-10
Mounting Method:  PCB Mount
Packaging:  TUBE
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$6.91 USD (each)
100+ $6.91 (Save 22%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 10
Add to Cart
 

Overview

Product Highlight

  • Type: DIP Socket
  • Style: PCB Through Hole
  • No of Pins: 24
  • Termination Style/Mounting: Solder Tail
  • Terminal Pitch: 2.54 mm

The 24-6554-10 is a part of XX-X55X Series Universal Zero Insertion Force ZIF DIP Test Socket.

Features:

  • Aries Universal Test Socket accepts devices on 0.300 to 0.600 [7.62 to 15.24] centers.
  • All pin count sockets go into PCB with either 0.300 or 0.600 [7.62 to 15.24] centers.
  • Contacts are normally closed to eliminate dependence on plastic to sustain contact.
  • Socket handle can be configured with closed contacts (on) when in the UP or DOWN position, and can be mounted on either the right or left side.
  • Sockets can be soldered into PCBs or plugged into any socket. Socket fits into Aries’ or any competitive test socket receptacle.

Specifications:

  • SOCKET BODY: black UL 94V-0 glass-filled Polyphenylene Sulfide (PPS)
  • HANDLE: Stainless Steel
  • HANDLE KNOB: Brass 360, 1/2-hard
  • BeNi CONTACT PLATING: 50μ [1.27μ] min. NiB
  • CONTACT CURRENT RATING: 1 amp
  • INSULATION RESISTANCE: 1000 mΩ min.
  • DIELECTRIC WITHSTANDING VOLTAGE: 1000 VAC
  • LIFE CYCLE: 25,000 to 50,000 cycles

View the available 24-6x series of IC Sockets

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...