ALTECH CORPORATION  

CTS25U Series 56 x 49.5 mm 12-2 AWG Feed Through Polyamide 6.6 DIN Rail

Mfr Part#: CTS25U
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$1.14 USD (each)
100 - 399 $1.14
400+ $1.01 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : 2,550
Factory Lead-Time: 5-10 Days
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Din Rail
  • Style: Feed Through
  • Wire Gauge: AWG 2-12
  • Termination: Screw Clamp
  • Terminal Pitch: 12 mm

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights.

Altech provides a wide range of standard screw clamp feed through DIN-Rail terminals for various applications including control,automation,instrumentation and power distribution applications

CTS25U is a screw clamp feed through terminal mountable on DIN 32mm and DIN 35mm rails

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...