FTDI Chip  

USB to RS232 Serial Cable w/ Embedded Electronics, LEDs, Wire Ended, 5V, 1.8m

Mfr Part#: USB-RS232-WE-1800-BT_5.0
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$22.00 USD (each)
10 - 49 $22.00 (Save 6%)
50+ $21.50 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Interface Type: USB to RS232
  • Length: 1.8 m
  • Connector End A: USB
  • Connector End B: Wire End

This product cannot ship to Asia and Europe.

The USB-RS232-WE-1800-BT_5.0 cables is a family of USB to RS232 levels serial UART converter cable incorporating FTDI’s FT232RQ USB to serial UART interface IC device which handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with a RS232 level serial UART interface to USB.

Each USB-RS232 cable contains a small internal electronic circuit board, utilising the FT232R, which is encapsulated into the USB connector end of the cable. The integrated electronics also include the RS232 level shifter plus Tx and Rx. LEDs which give a visual indication of traffic on the cable (if transparent USB connector specified). The other end of the cable is bare, tinned wire ended connections by default, but can be customised using different connectors to support various applications. Cables are FCC, CE, RoHS compliant.

Features:

  • USB-RS232 converter cable provides a USB to RS232 serial interface with customised end connectors
  • Entire USB protocol handled by the electronics in the cable USB
  • EIA/TIA-232 and V.28/ V.24 communication interface with low power requirements
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
  • Internal EEPROM with user writeable area
  • FTDI’s royalty-free VCP allow for communication as a standard emulated COM port and D2XX ‘direct’ drivers provide DLL application programming interface
  • Visual indication of Tx and Rx traffic via LEDs in the transparent USB connector.
  • Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
  • Data transfer rates from 300 baud to 1 Mbaud
  • Support for FT232R FTDIChip-ID™ feature for improved security
  • Low USB bandwidth consumption
  • UHCI / OHCI / EHCI host controller compatible
  • USB 2.0 Full Speed compatible
  • -40 °C to +85 °C operating temperature range
  • Cable length is 1.80m (6 feet)
  • ESD Protection for RS-232 I/O's
    • ±15 kV Human Body Model (HBM)
    • ±15 kV EN61000-4-2 Air Gap Discharge
    • ±8 kV EN61000-4-2 Contact Discharge
  • FCC and CE compliant
  • Custom versions available on request (subject to MOQ)

Applications:

  • USB to serial RS232 level converter
  • Upgrading legacy peripherals to USB
  • Interface Microcontroller UART or I/O to USB
  • Interface FPGA or PLD to USB.
  • USB Instrumentation PC interface
  • USB industrial control
  • USB password protected file transfers

View the complete USB-RS232 series of USB to RS232 Cables

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...