INTERVOX/ICC  

24 V 90 dB 2900 ± 500 Hz Piezo Electric Alarm with Internal Circuitry

Mfr Part#: BRP4535S-24-C
Mounting Method:  Panel Mount
Packaging:  BAG
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$4.57 USD (each)
5 - 99 $4.57
100+ $4.04 (Save 12%)

Availability

Qty in Stock : 14
On Order :
55
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Piezo
  • Sound Level: 90 dB
  • Rated Voltage: 24 V
  • Frequency: 2900 Hz
  • Dimension: Ø 43.5 x 34.5 mm

International Components Corporation (ICC) has been supplying quality electronic components for over 35 years. The ICC Intervox product line is recognized for its versatility and consists of a wide range of audible acoustic devices.

These products are suitable for computers and peripherals, electronic controls, security systems, medical instruments, communications and other high tech applications.

ICC Intervox product categories:

  • Buzzers. Intervox provides a wide array of electronic buzzers, electro-acoustic transducers, piezo electric buzzers, sirens and sounders which deliver rich, clear sound and long-life performance in the harshest of environments.

  • Speakers. Intervox’s wide range of speakers and receivers are used for multi-tones, voice and music. They are available as general-purpose speakers, durable speakers / receivers for telephone handsets as well as shielded low leakage speakers for multimedia PC and television applications.

  • Microphones. Intervox condenser microphones are ideal for multimedia, voice modems and other applications. They are available in omni-directional noise canceling and back elect types.

The BRP series was designed to meet the growing demand for surface mounting of components. These piezo electric alarms and buzzers are available with built-in circuitry as well as external drive types. While they are smaller in size, the sound pressure level (SPL) output is not at all compromised.

The continuous tone BRP4535S-24-C is a surface mount piezo electric alarm with internal circuitry. It has a sound pressure level of 100 dB at 24 Volts of DC power and frequency of 2900 +/- 500Hz.

The BRP4535S-24-C is ROHS compliant.

Note: The "C" in part number BRP4535S-24-C denotes internal circuitry.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...