INTERVOX/ICC  

BRT Series 5 V 40 mA 90 dB 2400 Hz Through Hole Electro-Acoustic Transducer

Mfr Part#: BRT1209PF-06
Mounting Method:  Through Hole
Packaging:  TRAY
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.5650 USD (each)
20 - 749 $0.5650
750+ $0.5000 (Save 12%)

Availability

Qty in Stock : 429
On Order :
3,800
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Electro-Acoustic
  • Sound Level: 85 dB
  • Rated Voltage: 5 V
  • Frequency: 2400 Hz
  • Dimension: Ø 12 x 9.5 mm

International Components Corporation (ICC) has been supplying quality electronic components for over 35 years. The ICC Intervox product line is recognized for its versatility and consists of a wide range of audible acoustic devices.

These products are suitable for computers and peripherals, electronic controls, security systems, medical instruments, communications and other high tech applications.

ICC Intervox product categories:

  • Buzzers. Intervox provides a wide array of electronic buzzers, electro-acoustic transducers, piezo electric buzzers, sirens and sounders which deliver rich, clear sound and long-life performance in the harshest of environments.

  • Speakers. Intervox’s wide range of speakers and receivers are used for multi-tones, voice and music. They are available as general-purpose speakers, durable speakers / receivers for telephone handsets as well as shielded low leakage speakers for multimedia PC and television applications.

  • Microphones. Intervox condenser microphones are ideal for multimedia, voice modems and other applications. They are available in omni-directional noise canceling and back elect types.

The BRT series is a surface mount magnetic transducer. A transducer is exactly like a speaker and needs an external source to generate sound. The difference being a transducer has a narrow or specific frequency range. Transducers are used for series of tones that are very close in frequency. Magnetic transducers were designed to fulfill limited space requirements using lower frequency tones than traditional piezo devices.

The continuous tone BRT1209PF-06 is a surface mount electro-acoustic transducer. It has a sound pressure level of 85 dB at 5 Volts of DC power, 40 mA current rating and 2400 Hz frequency.

The BRT1209PF-06 is ROHS compliant.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...