NIC COMPONENTS  

NACZ Series 100 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Mfr Part#: NACZ101M50V8X10.5TR13F
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  300

 
 

Share


Download Center

Prices

$0.2300 USD (each)
250+ $0.2300 (Save 27%)

Availability

Qty in Stock : 0
Factory Stock : 836,700
Factory Lead-Time: 18 Weeks
Min. Order Qty: 300
Multiple of: 300
Add to Cart
 

Overview

Product Highlight

  • Series: NACZ
  • Type: V-Chip
  • Capacitance: 100 µF
  • Tolerance (%) : ±20 %
  • Rated Voltage: 50 V
  • Lifetime@Temperature: 2000 Hrs @ 105°C
  • Dimension: Ø 8 x 10.5 mm
  • Operating Temp Range: -55 to +105 °C
  • Ripple Current: 300 mA
  • Impedance: 0.4 Ω
  • Operating Temp-Max: 105 °C

Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85degC, +105degC & +125degC. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes.

The NACZ101M50V8X10.5TR13F is a low ESR-Z type surface mount -55°C ~+105°C rated  100 uF +/-20 % tolerance, 50 VDC rated, 0.300 Arms rated, in 8 mm x 10 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging

For detail technical performance data and usage guidelines, see product data sheet

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...