NICHICON  

WT Series 22 uF 35 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

Mfr Part#: UWT1V220MCL1GB
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1250 USD (each)
1+ $0.1250

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Series: WT
  • Type: V-Chip
  • Capacitance: 22 µF
  • Tolerance (%) : ±20 %
  • Rated Voltage: 35 V
  • Lifetime@Temperature: 1000 Hrs @ 105°C
  • Dimension: Ø 6.3 x 5.4 mm
  • Operating Temp Range: -55 to +105 °C
  • Ripple Current: 42 mA
  • Operating Temp-Max: 105 °C