AVX  

0603 100 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr Part#: 06035C104KAZ2A
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.0946 USD (each)
4000 - 8000 $0.0946
12000+ $0.0910 (Save 4%)

Availability

Qty in Stock : 56,000
On Order :
180,000
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 0.1 µF
  • Dielectric: X7R
  • Rated Voltage: 50 V
  • Tolerance (%): ±10 %
  • Dissipation Factor: 10 %
  • Capacitance Change Rate: ±15 %
  • Operating Temp Range: -55 to +125 °C
  • Insulation Resistance: 100 GΩ
  • Case Size: 0603 (1608 Metric)