AVX  

0805 10 uF 16V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Mfr Part#: 0805YD106KAT2A
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0687 USD (each)
3000 - 9000 $0.0687
12000+ $0.0652 (Save 5%)

Availability

Qty in Stock : 675,003
On Order :
1,974,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 10 µF
  • Dielectric: X5R
  • Rated Voltage: 16 V
  • Tolerance (%): ±10 %
  • Dissipation Factor: 12.5 %
  • Capacitance Change Rate: ±15 %
  • Operating Temp Range: -55 to +85 °C
  • Insulation Resistance: 10 GΩ
  • Case Size: 0805 (2012 Metric)