AVX  

0805 100 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr Part#: 08055C104KAT2A
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.0700 USD (each)
4000+ $0.0700

Availability

Qty in Stock : 0
On Order :
105,640,000
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 100 nF
  • Dielectric: X7R
  • Rated Voltage: 50 V
  • Tolerance (%): ±10 %
  • Dissipation Factor: 10 %
  • Capacitance Change Rate: ±15 %
  • Operating Temp Range: -55 to +125 °C
  • Insulation Resistance: 100 GΩ
  • Case Size: 0805 (2012 Metric)

X7R Dielectric Ceramic Capacitors

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

The 08055C104KAT2A is a 0805 (2012 metric) package 50 volt X7R dielectric 100,000 pF capacitor with a tolerance of +/- 10%.  The 08055C104KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...