AVX  

TAJ Series 22 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor

Mfr Part#: TAJA226K010RNJ
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.4000 USD (each)
2000+ $0.4000

Availability

Qty in Stock : 588,000
On Order :
2,916,000
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Type: Solid SMD
  • Capacitance: 22 µF
  • Rated Voltage: 10 V
  • Tolerance (%): ±10 %
  • Case Size: 1206 (3216 Metric)

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJA226K010R is a 0.126” x 0.063” package 10 volt  22 mf capacitor with a tolerance of +/- 10%. The TAJA226K010R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...