MURATA POWER SOLUTIONS  

5000 Series 5.9 x 9.3 x 3.6 mm 500 mA 0.4 Ohm DCR 500 V SMT Common Mode Choke

Mfr Part#: 50225C
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.43 USD (each)
1 - 49 $1.43
50 - 99 $1.10 (Save 23%)
100 - 249 $1.06 (Save 26%)
250 - 499 $0.9950 (Save 30%)
500+ $0.9500 (Save 34%)

Availability

Qty in Stock :   3
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Inductance: 2.2 mH
  • Rated Current: 500 mA
  • DC Resistance-Max: 0.4 Ω
  • Dimension: 4.65 x 9.3 x 5.9 mm
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 3 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $8.4300 USD $8.43 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable