BI TECHNOLOGIES  

A Series 1-13/16 inch 5 kOhm ±3 % Multi-Turn Wirewound Potentiometer

Mfr Part#: AR5KL.25
Mounting Method:  Bushing Mount
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$76.93 USD (each)
1 $76.93
2 - 4 $68.80 (Save 11%)
5 - 9 $65.58 (Save 15%)
10+ $61.54 (Save 20%)

Availability

Qty in Stock :   5
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Potentiometer
  • No of Turns: Multi
  • Resistance-Nom: 5 kΩ
  • Tolerance (%) : ±3 %
  • Rated Power: 5 W
The AR5KL.25 is a Part of A Series 5 KΩ ±3% tolerance 1-13/16 inch Diameter 10-Turn Wirewound Precision Potentiometer.

Specifications:

  • Resistance Range Ohms : 10 to 500K
  • Standard Resistance Tolerance < 100 Ohms = ±5%, ≥ 100 Ohms = ±3%
  • Power Rating, Watts 5.0 at 40°C derating to 0 at 85°C
  • Input Voltage, Maximum 1,000 Vdc not to exceed power rating
  • Operating Temperature Range
    • Static: –65° to +85°C
    • Dynamic: –40°C to +85°C

 

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...