BI TECHNOLOGIES  

68 Series 3/8 inch Square 50 Ohm ±10 % Multi-Turn Trimming Potentiometer

Mfr Part#: 68WR50LF
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.7200 USD (each)
15 - 149 $0.7200
150 - 749 $0.6700 (Save 7%)
750+ $0.6000 (Save 17%)

Availability

Qty in Stock :   200
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 15
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Potentiometer
  • No of Turns: Multi
  • Resistance-Nom: 50 Ω
  • Tolerance (%) : ±10 %
  • Rated Power: 0.5 W
The 68WR50LF is a part of 68 Series 50 Ohm 3/8 inch Sq. Top Through-hole 10 % Multi-Turn Trimming Potentiometer.
 
It has Operating temperature ranges b/w -55 °C to 125 °C.

Features:

  • Standard Resistance Range,Ohms: 10 to 2 Meg
  • Standard Resistance Tolerance: ±10%
  • Input Voltage, Maximum: 200 Vdc or rms not to exceed power rating
  • Slider Current, Maximum: 100 mA or within rated power, whichever is less
  • Power Rating, Watts: 0.5 at 85 °C derating to 0 at 125 °C
  • End Resistance, Maximum: 2 Ohms
  • Actual Electrical Travel, Turns, Nominal: 20
  • Dielectric Strength: 900 Vrms
  • Shock: 6 ms Sawtooth 100G’s
  • Torque, Starting Maximum: 5 oz.-in.
  • Weight, Nominal: 0.04 oz.

View the Complete List of 68W Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...