MALLORY  

PSR Series 8 Ohm 5 kHz .25 W 20 x 3 mm Metal Frame Mylar Speaker

Mfr Part#: PSR-20N08A-JQ
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$2.56 USD (each)
5 - 124 $2.56
125+ $2.43 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : 2,953
Factory Lead-Time: 24 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Frequency: 5000 Hz
  • Material/Cone: Mylar
  • Sound Pressure Level: 80 dB
The PSR-20N08A-JQ is a round magnetic type Speaker with 20 mm diameter, operating fequency of 5000 Hz and sound pressure level of 80 db.

Specifications:

  • Voice Coil Impedance (Ω) : 8 ± 15% at 800 Hz / 1.0 V
  • Rated Input (W) : 0.25
  • Max. Input (W) : 0.30
  • Lowest Resonance Freq Fo (Hz) : 900 ± 20%
  • Frequency Range (Hz) : Fo ~ 5000
  • Output S.P.L. (dB) : 80± 3 at 1W 1M .8k, 1k, 1.2k, 1.5kHZ
  • Magnet Size (mm) : ∅ 8* 1.0
  • Magnet :Ferrite
  • Core Material Mylar :Black
  • Frame Material :Metal
  • Operating / Storage Temp : -25 to 50°C

View the PSR Series of Speakers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...