HALO ELECTRONICS  

TGM Series 960 uH 0.8 Ohm 3:4 2 KV DC/DC Converter Isolation Module

Mfr Part#: TGM-240NSRLTR
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 

Share


Download Center

Prices

$2.49 USD (each)
200+ $2.49 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Turns Ratio (Np:Ns): 3CT:4CT
  • Inductance: 960 µH
  • DC Resistance: 0.8 Ω
The TGM-240NSRLTR is a 6 pin transformers provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits.

It has Operating temperature ranges b/w -40 °C to 85 °C.

Features:

  • Electrical Specifications @ 25 °C
  • Operating Temp: -40 to +85 °C
  • Pri Pins: 1-3
  • Pri DCR: 0.8 Ω max
  • Pri OCL: 960 μH typ
  • ET Constant: 11 V-μs min

Applications:

  • Maxim™ MAX253 and MAX845 monolithic oscillator
  • Power driver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...