PANDUIT  

Black Braided .25 " Inner Diameter Expandable Sleeving 200 Feet Per Roll

Mfr Part#: SE25P-TR0
Packaging:  ROLL
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$149.14 USD (each)
1 - 4 $149.14
5+ $130.83 (Save 12%)

Availability

Qty in Stock : 5
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material: Polyethylene

SE25P-TR0 is a 6.4 mm, black polyethylene terephthalate, braided expandable sleeving. Braided Expandable Sleeving provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity.

SE Series has a braided expandable sleeving provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity.

Features:

  • Provides continuous abrasion resistance for wires cables and tubing
  • Lightweight durable protection 
  • Highly flexible open weave will not trap heat or humidity 
  • Rated for use up to 257°F (125°C) 
  • Allows for use with irregular shapes 
  • Stock colors: Black gray and white

View the complete family of Expandable Sleeving

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...