KESTER SOLDER  

331 Water Soluble 63% Tin 37% Lead Solder Wire - Gauge 25

Mfr Part#: 24-6337-6401
Packaging:  BULK
Std Packaging Qty:  25


Share


Download Center

Prices

$48.18 USD (each)
1 - 4 $48.18
5 - 19 $43.55 (Save 10%)
20+ $39.12 (Save 19%)

Availability

Qty in Stock : 7
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Alloy Composition: SN63/PB37
  • Flux Type: 331 Water Soluble
  • Diameter: 0.02 in
  • Core Size: 66 in
  • Spool Size: 1 lb

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester “331” is a high activity water-soluble core flux for soldering difficult metals. “331” is designed for optimal cleanability along with minimal smoke and odor. “331” is classified as ORH1 per J-STD-004.

The 24-6337-6401 from Kester is a “331” flux solder wire composed of 63% Tin and 37% Lead. 24-6337-6401 consists of a 0.020 diameter, 66 core size and is available in 1 pound spools.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...