CISSOID  

HYPERION Series 50 V 1A (-55°C to 225°C) Half Bridge Mosfet Driver - CDIL-28

Mfr Part#: CHT-HYPERION-CDIL28-T
Mounting Method:  Through Hole
Package Style:  DIP-28
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$329.41 USD (each)
5+ $329.41

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Configuration: High and Low Side
  • No of Outputs: Single
  • Output Impedance: 1 Ω
  • Peak Output Current: 1 A
  • Supply Voltage-Max: 5 V