CISSOID  

CHT-LDOP Series 5 V Fixed Output 1 A Through Hole Positive LDO Regulator- TO-254

Mfr Part#: CHT-LDOP-050-TO254-T
Mounting Method:  Through Hole
Package Style:  TO-254
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$396.56 USD (each)
1+ $396.56

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Min: 2 V
  • Input Voltage-Max: 30 V
  • Output Voltage Fixed: 5 V
  • Dropout Voltage-Max: 2 V
  • Output Current-Max: 1 A
  • Tolerance (%): ±2 %
  • Operating Temp Range: -55 to +225 °C
  • Regulator Topology: Fixed
  • Quiescent Current: 3 mA
  • Line Regulation: 1 mV

The CHT-LDOP-050-TO254-T is a 1 A high-temperature low dropout voltage regulator available in metal TO-254 package.

This device is stable throughout the whole temperature range and under a large choice of capacitive loads.

Features:

  • 2 V to 20 V dropout Voltage @1 A(1)
  • Max 1 A output current @ 225 °C
  • 60 dB input ripple rejection (0-100 Hz)
  • Cload from 100 nF to 1000 μF, large ESR range
  • Available in TO-254 package
  • The start-up is operative over the whole temperature range
  • Latch-up free
  • Validated at 225 °C for 43800 hours (and still on-going)

Applications:

  • Power supplies for high-temperature electronic systems used in Well logging
  • Automotive
  • Aeronautics or Aerospace applications

View the available CHT-LDOP series of voltage regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...