RICHTEK  

RT9167 Series 500 mA 1.8 V Fixed Output Low-Noise LDO Voltage Regulator-SOT-23-5

Mfr Part#: RT9167A-18GB
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1540 USD (each)
1 - 399 $0.1540
400+ $0.1490 (Save 3%)

Availability

Qty in Stock :   9
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Min: 2.9 V
  • Input Voltage-Max: 7 V
  • Output Voltage Fixed: 1.8 V
  • Dropout Voltage-Max: 750 mV
  • Output Current-Max: 500 mA
  • Rated Power: 0.4 W
  • Tolerance (%): ±2 %
  • Operating Temp Range: -40 to +125 °C
  • Regulator Topology: Fixed
  • Quiescent Current: 150 µA
  • No. of Outputs: 1
  • Noise rms: 350 V
  • Load Regulation: 35 mV
  • Current - Limit: 700 mA
  • Line Regulation: 6 mV
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 9 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.1540 USD $7.15 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable