BOSCH  

BMA222E Series 3.6 V 1 kHz Digital Triaxial Acceleration Sensor - LGA-12

Mfr Part#: BMA222E
Mounting Method:  Surface Mount
Package Style:  LGA-12
Packaging:  Cut Tape
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.6550 USD (each)
1 - 999 $0.6550
1000+ $0.6450 (Save 2%)

Availability

Qty in Stock : 6,368
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Sensing Range: ±2 / ±4 / ±8 / ±16 g
  • Sensing Axis: X-Y-Z
  • Supply Voltage: 1.2 to 3.6 V
  • Supply Current: 130 µA
  • Operating Temp Range: -40 to +85 °C
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 10000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.6550 USD $7.66 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable