AMPHENOL ADVANCED SENSORS  

NPC-1220 series 5 PSI Hybrid Dual In-Line Differential low pressure sensor

Mfr Part#: NPC-1220-005G-3S
Mounting Method:  Through Hole
Packaging:  REEL
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$23.00 USD (each)
100+ $23.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Pressure Range: 34.5 kPa
  • Sensor Type: Gauge
  • Output Type: Analog Output
  • Pressure Accuracy (%): ±0.1 %

The NPC-1220-005G-3S is a part of NPC-1220 Series Hybrid Dual In-Line Gauge Pressure of solid state sensors. It is designed to provide a cost effective solution for applications that require calibrated performance over a wide temperature range. Packaged in a dual-in-line configuration.

The NPC-1220 Series is intended for printed circuit board mounting. Optional pressure port and lead configurations give superior flexibility in low profile applications where pressure connection orientation is critical. the Silicon micromachining techniques are used to ion implant piezoresistive strain gages into a Wheatstone bridge configuration.

Features:

  • 50 mV full scale output (FSO)
  • ±0.1% accuracy
  • Interchangeable
  • Temperature compensated 32°F to 140°F (0°C to 60°C)
  • PCB mountable package
  • DIP package
  • Solid state reliability
  • Individual device traceability

Applications:

  • Industrial automation
  • Air flow monitors
  • Process control
  • Medical equipment
  • Underground cable leak detection

View the NPC-1200 series of solid state pressure sensors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...