MICRO COMMERCIAL COMP  

RB521S-30 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523

Mfr Part#: RB521S-30-TP
Mounting Method:  Surface Mount
Package Style:  SOD-523 (SC-79)
Packaging:  REEL
Std Packaging Qty:  8,000

 
 

Share


Download Center

Prices

$0.0540 USD (each)
8000 - 16000 $0.0540
24000+ $0.0510 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 8,000
Multiple of: 8,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 200 mA
  • Peak Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Reverse Current-Max: 30 µA
  • Forward Voltage: 0.5 V