CENTRAL SEMICONDUCTOR  

CMPD Series 350 mW 300 V 225 mA SMT High Voltage Switching Diode - SOT-23

Mfr Part#: CMPD2004S TR
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2850 USD (each)
1500+ $0.2850 (Save 56%)

Availability

Qty in Stock : 0
Factory Stock : 186,000
Factory Lead-Time: 21 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Silicon
  • Configuration: Dual
  • Reverse Current-Max: 100 nA
  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 300 V
  • Reverse Recovery Time-Max: 50 ns
  • Power Dissipation: 350 mW
  • Diode Capacitance-Max: 5 pF
  • Average Forward Current-Max: 225 mA
  • Peak Current-Max: 4 A
  • Operating Temp Range: -65 to +150 °C
The CMPD2004S TR is a dual high voltage Silicon Switching Diode with 225 mA continuous forward current.

It is designed for applications requiring high voltage capability.

Features:

  • Continuous Reverse Voltage VR: 240 V
  • Peak Repetitive Reverse Voltage VRRM: 300 V
  • Continuous Forward Current IF: 225 mA
  • Peak Repetitive Forward Current IFRM: 625 mA
  • Peak Forward Surge Current, tp=1.0 μs IFSM: 4.0 A
  • Peak Forward Surge Current, tp=1.0 s IFSM: 1.0 A
  • Power Dissipation PD: 350 mW
  • Operating and Storage Junction Temperature TJ, Tstg: -65 to +150 °C
  • Thermal Resistance ΘJA: 357 °C/W

View the complete list of available CMPD Series of Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...