MICROSEMI  

JANTX Series 150 V 1 A A-MELF Ultra Fast Recovery Diode Rectifier

Mfr Part#: JANTX1N5806US
Mounting Method:  Surface Mount
Package Style:  D-5A
Packaging:  BOX
Std Packaging Qty:  1


Share


Download Center

Prices

$6.04 USD (each)
2 - 9 $6.04
10 - 39 $5.78 (Save 4%)
40 - 99 $5.53 (Save 8%)
100+ $5.03 (Save 17%)

Availability

Qty in Stock : 0
On Order :
1,852
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Peak Current-Max: 35 A
  • Reverse Voltage-Max [Vrrm]: 150 V
  • Reverse Current-Max: 1 µA
  • Forward Voltage: 0.875 V
  • Configuration: Single
  • Diode Capacitance-Max: 25 pF
  • Reverse Recovery Time-Max: 25 ns
  • Thermal Resistance: 13 °C/W
  • Operating Temp Range: -65 to +175 °C