IXYS  

IXLF Series 2500 Vce 32 A 100 ns t(on) High Voltage IGBT - ISOPLUS i4-PAC

Mfr Part#: IXLF19N250A
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$41.11 USD (each)
1 - 4 $41.11
5 - 9 $34.33 (Save 16%)
10 - 19 $30.89 (Save 25%)
20+ $28.73 (Save 30%)

Availability

Qty in Stock : 0
On Order :
117
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • CE Voltage-Max: 2500 V
  • Collector Current @ 25C: 32 A
  • Power Dissipation-Tot: 250 W
  • Turn-on Delay Time: 100 ns
  • Turn-off Delay Time: 600 ns

The IXLF19N250A is a 2500 V High voltage Insulated gate bipolar transistor. It has high reliability and isolated back surface.

Features:

  • High Voltage IGBT
    • Substitute for high voltage MOSFETs with significantly lower voltage drop and comparable switching speed
    • Substitute for high voltage thyristors with voltage control of turn on & turn off
    • Substitute for electromechanical trigger and discharge relays
  • ISOPLUS i4-PACTM high voltage package
    • Isolated back surface
    • Enlarged creepage towards heatsink
    • Enlarged creepage between high voltage pins
    • Application friendly pinout
    • High reliability
    • Industry standard outline

Applications:

  • Switched mode power supplies
  • DC-DC converters
  • Resonant converters
  • Laser generators, x ray generators
  • Discharge circuits

View the Available IXLF Series of IGBT Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...