INFINEON  

Single N-Channel 200 V 40 mOhm 220 nC HEXFET® Power Mosfet - TO-220-3

Mfr Part#: IRFB260NPBF
Mounting Method:  Through Hole
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$1.47 USD (each)
10 - 99 $1.47
100 - 499 $1.30 (Save 12%)
500+ $1.12 (Save 24%)

Availability

Qty in Stock : 0
On Order :
400
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 200 V
  • Drain-Source On Resistance-Max: 40 mΩ
  • Rated Power Dissipation: 380 W
  • Qg Gate Charge: 220 nC

This product cannot ship to Europe.