AZ DISPLAYS  

7.0" (800 x 480) 900 nits Digital RGB Resistive Touch TFT LCD Panel

Mfr Part#: ATM0700D6C-T
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$80.81 USD (each)
1 - 9 $80.81
10+ $78.78 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 13 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 7 in
  • Resolution: 800 x 480
  • Display Mode: Transmissive
  • Backlight: LED
  • Orientation: Landscape

The ATM0700D6C-T is a 7 inch RGB-Stripe (800 x 480) LED Transmissive Digital Landscape TFT Module

Features:

  • 800 x RGB x 480
  • Wide VGA Resolution
  • LED Backlight with 500 Nits Brightness
  • Digital RGB interface
  • RoHS Compliant
  • Also available in 250 and 1,000 nits in the same footprint

Module specifications:

  • Overall Module Size: 7"
  • Resolution: 800XR.G.B.X480
  • Brightness: 1000
  • Contrast: 500
  • Power Consumption: 5.02
  • Back Light: LED
  • Viewing Angle:
    • +70/-50
    • +70/-70
  • Operation Temperature: -20~+70
  • Storage Temperature: -30~+80
  • Interface :Digital RGB
  • Active Area: 154.08X85.92
  • Outline Dimension: 164.9X100.0X5.7
  • Viewing Direction: 12 O'clock
  • Bonding Type: COG
  • Pixel Configuration: Stripe

View the ATM0700x family of  Active Matrix TFT Displays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...