INVENTRONICS  

EUC Series 120 W 1.05 A 114 Vdc Out Dimmable Outdoor Constant Current LED Driver

Mfr Part#: EUC-120S105DT
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$49.64 USD (each)
1+ $49.64

Availability

Qty in Stock : 0
Factory Stock : 117
Factory Lead-Time: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 120 W
  • Type: High Voltage DC > 24V
  • Input Current: 1.5 A
  • Output Current: 1050 mA
  • Input Voltage: 90 to 305 V
  • Output Voltage Range: 68 to 114 V
  • Efficiency: 90.5 %
  • Operating Temp Range: -35 to +65 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +85 °C

The EUC-120S105DT is a Constant Current LED Driver Module it operates from a 90 ~ 305 Vac input range. These units will provide up to a 1050 mA of output current and a maximum output voltage of 86V for 120 W maximum output power

They are designed to be highly efficient and highly reliable. The standard features include dimming control, lightning protection,over voltage protection, short circuit protection, and over temperature protection

Features:

  • Ultra High Efficiency (Up to 91%)
  • Active Power Factor Correction (0.99 Typical)
  • Constant Current Output
  • Lightning Protection
  • All-Round Protection: SCP, OTP, OVP
  • Waterproof (IP67)
  • Comply With UL8750 & EN61347 Safety Regulations

View the EUC-120S Series of LED Driver Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...