PHILIPS LIGHTING  

Xitanium 40 W 1.05 A 42 V Output Max LED Outdoor Driver Module

Mfr Part#: XI040C105V042CNJ1
Mounting Method:  Chassis Mount
Packaging:  BOX
Std Packaging Qty:  12

 
 

Share


Download Center

Prices

$25.30 USD (each)
1 - 19 $25.30
20+ $21.85 (Save 14%)

Availability

Qty in Stock : 1,327
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 40 W
  • Type: High Voltage DC > 24V
  • Output Current: 1.05 A
  • Input Voltage: 120 to 277 V
  • Output Voltage Range: 42 V
  • Efficiency: 89 %
  • Operating Temp Range: -40 to +55 °C
  • Frequency: 60 Hz
  • Rated Power: 40 W