LG INNOTEK  

11 W Linear LED Flat Light Array 3000 K 2-Row 1200 lm 80CRI 280 x 40 mm

Mfr Part#: LLFML31-10K201B
Mounting Method:  Surface Mount
Packaging:  TRAY
Std Packaging Qty:  32

 
 

Share


Download Center

Prices

$11.84 USD (each)
1 - 9 $11.84
10 - 59 $10.76 (Save 9%)
60+ $9.20 (Save 22%)

Availability

Qty in Stock :   227
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application: Canopy/Commercial Refrigeration/High Bay/Low Bay/Parking Lot/Posterbox/Troffer
  • Form: Linear
  • Color: White
  • Type of White: Warm
  • No of LEDs: 18
  • Nominal Flux: 1200 - 1300 lm
  • Flux-Typ: 1200 lm
  • CCT: 3000 K
  • Board Dimension: 280 x 40 mm