OPULENT  

LUXEON Rebel LXML-PB01 Blue 30 Lumen LED Mounted to a MCPCB Starboard

Mfr Part#: REBEL-STAR-BLUE30
Packaging:  BULK
Std Packaging Qty:  48

 
 

Share


Download Center

Prices

$4.70 USD (each)
432+ $4.70 (Save 31%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 432
Multiple of: 48
Add to Cart
 

Overview

Product Highlight

  • Form: Star
  • Color: Blue
  • No of LEDs: 1
  • Flux-Typ: 30 lm
  • Optics: No Lens
  • Board Dimension: 21.38 x 19.92 mm
The REBEL-STAR-blue30 is a custom MCPCB structure that further enhances heat dissipation and thus enabling the LED to last according to its life time.

Features:

  • Excellent thermal conductivity and insulating ability
  • Excellent Dimensional Stability and Mechanical Strength
  • Lower heat expansibility
  • Lower operating temperature
  • Increase power density
  • Reduce the number of interconnects
  • Extend the life of dies

View the Available REBEL STAR series MCPCB Starboards

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...