FRAEN  

FHS Series LUXEON I III Elliptical Beam 12° Lambertian LED Optic with Holder

Mfr Part#: FHS-HEB1-LL01-H
Packaging:  BOX
Std Packaging Qty:  72

 
 

Share


Download Center

Prices

$1.49 USD (each)
1200+ $1.49 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,200
Multiple of: 72
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: Lambertian
  • Beam Angle: 12 °
  • Lens Shape: Elliptical
  • Diameter: 30 mm
Since its inception in 2000, FRAEN SRL (a division of FRAEN Corporation) has been committed to developing high-quality, innovative and technologically advanced optical solutions to satisfy customer requirements for both custom and standard optics.  

The FHS series offers   lenses and lens assemblies specifically designed for use with the LUXEON I / III / V / K2 LEDs. A software-optimized aspheric profile combined with front shaped micro lens arrays provide narrow, medium, wide and elliptical beam output patterns. The lens holder provides the proper alignment between the LEDs and the lenses, setting the correct distance between the lens and LED.

FHS for LUXEON I / III / V typical applications include:

  • Reading Lamps
  • Signs
  • Architectural Lighting
  • Street Lights
  • Most application where uniformity and high intensity over a wide angle is required

FHS-HEB1-LL01-H is an elliptical beam lens and holder assembly. The “LL01” designates compatibility with LUXEON I Lambertian Star/Emitter and LUXEON III/V Emitter

NOTE: When using the lens without a holder, a spacer ring must be ordered separately:

Part #FTS-S for use with LUXEON I Lambertian Star OR LUXEON I, III, or V Lambertian Emitter

Part #FTS-SS for use with LUXEON III or V Lambertian Star

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...