LEDIL  

EVA Series 37.7 mm Optic and Holder 26 degree FWHM for LUXEON M LED

Mfr Part#: CP12819_EVA-M
Packaging:  TRAY
Std Packaging Qty:  45

 
 

Share


Download Center

Prices

$1.38 USD (each)
90 - 404 $1.38
405+ $1.25 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 90
Multiple of: 45
Add to Cart
 

Overview

Product Highlight

  • Beam Type: FWHM
  • Beam Angle: 26 °
  • Lens Shape: Round
  • Diameter: 37.7 mm

The CP12819_EVA-M is a 37.7 mm optic with efficiency of 87 % which is designed & optimized for LUXEON M series of LEDs.

Features:

  • Family: Eva
  • Type: Assembly
  • LED: LUXEON M
  • Color: Black
  • Diameter: 37.7 mm
  • Height: 17 mm
  • Style: Round
  • Fastening: Screw, glue

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...