NEXPERIA  

74LVCH Series 3.6V 3-State 16-Bit Transceiver with Direction Pin-TSSOP-48

Mfr Part#: 74LVCH162245ADGG:1
Mounting Method:  Surface Mount
Package Style:  TSSOP-48
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.2400 USD (each)
2000+ $0.2400

Availability

Qty in Stock : 0
On Order :
20,000
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Transceiver
  • Family: A/LVC/H
  • No of Functions / Channels: 16
  • Output Characteristics: 3-ST
  • Supply Voltage-Nom: 1.65 to 3.6 V

The 74LVCH162245ADGG is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.

Inputs can be driven from either 3.3 or 5 V devices. In 3-state operation, outputs can handle 5 V. These features allow the use of these devices as translators in a mixed 3.3 and 5 V environment. The 74LVC(H)162245A is a 16-bit transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 to 3.6 V
  • CMOS low power consumption
  • MULTIBYTETM flow-through standard pin-out architecture
  • Low inductance multiple power and ground pins for minimum noise and ground bounce
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • Integrated 30 Ohm termination resistors
  • High-impedance when VCC =0 V
  • All data inputs have bushold (74LVCH162245A only)
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

View the 74LVCH162245 family of Transceivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...