RENESAS ELECTRONICS  

R5F2LA64 Series 16 bit 2 KB RAM 16 KB Flash Microcontroller SMT - LQFP-64

Mfr Part#: R5F2LA64ADFP#V0
Mounting Method:  Surface Mount
Package Style:  LQFP-64
Packaging:  TRAY
Std Packaging Qty:  1

 
 

Share


Prices

$3.04 USD (each)
5+ $3.04

Availability

Qty in Stock : 0
On Order :
50
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Family Name: R8C
  • Core Processor: R8C
  • Program Memory Type: Flash
  • Flash Size (Bytes): 16 kB
  • RAM Size: 2 kB
  • Speed: 20 MHz
  • No of I/O Lines: 56
  • InterfaceType / Connectivity: I2C / SPI / UART
  • Peripherals: LCD Segments / I2C / SPI / UART / Watchdog / PWM / On-Chip-ADC / Analog Comparators
  • Number Of Timers: 2
  • Supply Voltage: 1.8 to 5.5 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 8-chx8-bit / 8-chx10-bit
  • Watchdog Timers: 1