MICROCHIP  

PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-64

Mfr Part#: PIC24FJ256GB106T-I/PT
Mounting Method:  Surface Mount
Package Style:  TQFP-64
Packaging:  REEL
Std Packaging Qty:  1,200

 
 

Share


Prices

$4.81 USD (each)
1200+ $4.81

Availability

Qty in Stock : 0
On Order :
16,800
Min. Order Qty: 1,200
Multiple of: 1,200
Add to Cart
 

Overview

Product Highlight

  • Family Name: PIC24F
  • Core Processor: PIC
  • Program Memory Type: Flash
  • Flash Size (Bytes): 256 kB
  • RAM Size: 16 kB
  • Speed: 32 MHz
  • No of I/O Lines: 52
  • InterfaceType / Connectivity: I2C / SPI / UART / USB
  • Peripherals: I2C / SPI / UART / USB / Watchdog / PWM / On-Chip-ADC / Analog Comparators
  • Number Of Timers: 5
  • Supply Voltage: 2 to 3.6 V
  • Operating Temperature: -40 to +85 °C
  • On-Chip ADC: 16-chx10-bit
  • Watchdog Timers: 1

The PIC24FJ256GB106T-I/PT is a 16-bit flash microcontroller with PIC24F CPU core. It incorporates 256 Kbytes of flash memory and 16 Kbytes of SRAM memory. It includes three SPIs, three I2Cs, five 16-bit timers, four UARTs and up to 16- channel 10-bit ADC.

Features:

  • PIC24F CPU core
  • 256 Kbytes of Flash memory and 16 Kbytes of SRAM
  • USB v2.0 On-The-Go (OTG)
  • 1 x 12-bit A/D converters
  • Four UART modules
  • Three I2C™ modules
  • Three 3-Wire/4-Wire SPI modules
  • JTAG Boundary Scan and Programming Support
  • Brown-out Reset (BOR)
  • On-Chip LDO Regulator
  • Operating Voltage Range of 2.0V to 3.6V

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...