ISOCOM  

Single Channel 5300 Vrms 100% Photodarlington Optically Coupled Isolator - DIP-6

Mfr Part#: MCA230
Mounting Method:  Through Hole
Package Style:  DIP-6
Packaging:  TUBE
Std Packaging Qty:  65

 
 

Share


Download Center

Prices

$0.2500 USD (each)
65 - 194 $0.2500
195 - 1039 $0.2400 (Save 4%)
1040 - 2144 $0.2300 (Save 8%)
2145+ $0.2100 (Save 16%)

Availability

Qty in Stock :   1,235
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 65
Multiple of: 65
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Isolation Voltage-RMS: 5300 V
  • CTR-Min: 100 %
  • Operating Temp-Max: 100 °C

The MCA230 is a optically coupled isolators consist of an infrared light emitting diode and NPN silicon photodarlington in a space efficient dual in line plastic package.Operating temperature ranges between -55 to 100°C.

Features:

  • Options :-
    • 10mm lead spread - add G after part no.
    • Surface mount - add SM after part no.
    • Tape&reel - add SMT&R after part no.
  • High current Transfer Ratio
  • High Isolation Voltage (5.3kVRMS ,7.5kVPK)
  • All electrical parameters 100% tested
  • Custom electrical selections available

Applications:

  • Computer terminals
  • Industrial systems controllers
  • Measuring instruments
  • Singnal transmission between systems of different potentials and impedances

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...