CALIFORNIA EASTERN LABORATORIES  

PS2802 Series Single Ch 40 Vce 2500 Vrms Darlington Photocoupler - SSOP-4

Mfr Part#: PS2802-1-A
Mounting Method:  Surface Mount
Package Style:  SSOP-4
Packaging:  Cut Tape
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.4900 USD (each)
150+ $0.4900 (Save 22%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 300
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Isolation Voltage-RMS: 2500 V
  • Output Voltage-Max: 40 V
  • CTR-Min: 200 %
  • Operating Temp-Max: 100 °C