BIVAR  

Red-Green 1210 15 mcd 660/568 nm 130° Water Clear Surface Mount LED

Mfr Part#: SM1210BC
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.3600 USD (each)
1500+ $0.3600 (Save 27%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 2
  • Color: Red / Green
  • Lens Type: Clear
  • Forward Voltage: 1.85 V / 2.3 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 15 mcd
  • Viewing Angle: 130 °
  • Wavelength: 660 nm / 568 nm
  • Rated Power: 69 mW / 78 mW
  • Operating Temp Range: -30 to +80 °C
  • Storage Temperatue Range: -40 to +85 °C
  • Case Size: 1210 (3225 Metric)
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Bivar’s LED options offers a wide range of LED for all your specific needs and applications.  With the ever changing transition from traditional lighting to more efficient LED-based options for Industrial Applications, momentum and excitement is gaining each day.  Make the right choice and chose Bivar for your LED needs.

The SM1210BC is a 4 lead bi-color HE red/green 635/568 nm water clear lens 140 degree viewing angle LED.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...